Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-16Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786527
Product RangeMinibend Series
Also Known As80337886
Your Part Number
72 In Stock
40 more incoming. You can reserve stock now
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,045.040 (CNY1,180.8952) |
| 5+ | CNY914.410 (CNY1,033.2833) |
| 10+ | CNY757.660 (CNY856.1558) |
| 25+ | CNY679.280 (CNY767.5864) |
| 50+ | CNY627.030 (CNY708.5439) |
| 100+ | CNY599.320 (CNY677.2316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,045.04 (CNY1,180.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-16Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786527
Product RangeMinibend Series
Also Known As80337886
Technical Datasheet
Cable Length - Imperial16"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric406.4mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Cable Length - Imperial
16"
Cable Length - Metric
406.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
