Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-14HTCopy
Manufacturer Standard Lead Time32 weeks
Order Code3786525
Product RangeMinibend Series
Also Known As80369280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY691.390 (CNY781.2707) |
| 5+ | CNY656.820 (CNY742.2066) |
| 10+ | CNY630.550 (CNY712.5215) |
| 25+ | CNY617.940 (CNY698.2722) |
| 50+ | CNY605.330 (CNY684.0229) |
| 100+ | CNY592.720 (CNY669.7736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY691.39 (CNY781.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-14HTCopy
Manufacturer Standard Lead Time32 weeks
Order Code3786525
Product RangeMinibend Series
Also Known As80369280
Technical Datasheet
Cable Length - Imperial14"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric355.6mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Cable Length - Imperial
14"
Cable Length - Metric
355.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
