Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-11Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786518
Product RangeMinibend Series
Also Known As80337859
Your Part Number
6 In Stock
50 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY676.800 (CNY764.784) |
| 5+ | CNY642.950 (CNY726.5335) |
| 10+ | CNY617.240 (CNY697.4812) |
| 25+ | CNY566.200 (CNY639.806) |
| 50+ | CNY557.350 (CNY629.8055) |
| 100+ | CNY548.500 (CNY619.805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY676.80 (CNY764.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-11Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786518
Product RangeMinibend Series
Also Known As80337859
Technical Datasheet
Cable Length - Imperial11"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric279.4mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Cable Length - Imperial
11"
Cable Length - Metric
279.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
