Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-10Copy
Manufacturer Standard Lead Time36 weeks
Order Code3786516
Product RangeMinibend Series
Also Known As80337853
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY945.470 (CNY1,068.3811) |
| 5+ | CNY827.290 (CNY934.8377) |
| 10+ | CNY685.470 (CNY774.5811) |
| 25+ | CNY614.560 (CNY694.4528) |
| 50+ | CNY567.280 (CNY641.0264) |
| 100+ | CNY542.130 (CNY612.6069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY945.47 (CNY1,068.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-10Copy
Manufacturer Standard Lead Time36 weeks
Order Code3786516
Product RangeMinibend Series
Also Known As80337853
Technical Datasheet
Cable Length - Imperial10"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric254mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Cable Length - Imperial
10"
Cable Length - Metric
254mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
