Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141 K-12Copy
Manufacturer Standard Lead Time44 weeks
Order Code4575958
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,527.120 (CNY1,725.6456) |
| 5+ | CNY1,494.830 (CNY1,689.1579) |
| 10+ | CNY1,462.530 (CNY1,652.6589) |
| 25+ | CNY1,434.080 (CNY1,620.5104) |
| 50+ | CNY1,403.980 (CNY1,586.4974) |
| 100+ | CNY1,375.910 (CNY1,554.7783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,527.12 (CNY1,725.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141 K-12Copy
Manufacturer Standard Lead Time44 weeks
Order Code4575958
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector2.9mm Plug to 2.9mm Plug
Cable Length - Metric305mm
Coaxial Cable TypeMINI 141
Connector Type A2.92mm Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.92mm Straight Plug
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
2.9mm Plug to 2.9mm Plug
Coaxial Cable Type
MINI 141
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
