Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-8Copy
Order Code3786482
Product RangeMini141 Series
Also Known As80336896
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,119.150 (CNY1,264.6395) |
| 5+ | CNY1,040.830 (CNY1,176.1379) |
| 10+ | CNY962.510 (CNY1,087.6363) |
| 25+ | CNY902.320 (CNY1,019.6216) |
| 50+ | CNY859.300 (CNY971.009) |
| 100+ | CNY858.060 (CNY969.6078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,119.15 (CNY1,264.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-8Copy
Order Code3786482
Product RangeMini141 Series
Also Known As80336896
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMini141 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
203.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Mini141 Series
Cable Length - Imperial
8"
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
