Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-6HTCopy
Manufacturer Standard Lead Time28 weeks
Order Code3786478
Product RangeMini141 Series
Also Known As80392273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY952.640 (CNY1,076.4832) |
| 5+ | CNY949.980 (CNY1,073.4774) |
| 10+ | CNY911.990 (CNY1,030.5487) |
| 25+ | CNY893.760 (CNY1,009.9488) |
| 50+ | CNY875.520 (CNY989.3376) |
| 100+ | CNY857.280 (CNY968.7264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY952.64 (CNY1,076.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-6HTCopy
Manufacturer Standard Lead Time28 weeks
Order Code3786478
Product RangeMini141 Series
Also Known As80392273
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMini141 Series
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Mini141 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
