Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-6Copy
Order Code3786477
Product RangeMini141 Series
Also Known As80336872
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,463.250 (CNY1,653.4725) |
| 5+ | CNY1,280.350 (CNY1,446.7955) |
| 10+ | CNY1,060.860 (CNY1,198.7718) |
| 25+ | CNY951.120 (CNY1,074.7656) |
| 50+ | CNY877.950 (CNY992.0835) |
| 100+ | CNY839.160 (CNY948.2508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,463.25 (CNY1,653.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-6Copy
Order Code3786477
Product RangeMini141 Series
Also Known As80336872
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMini141 Series
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Mini141 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
