Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-5Copy
Manufacturer Standard Lead Time28 weeks
Order Code3786476
Product RangeMini141 Series
Also Known As80336857
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,083.410 (CNY1,224.2533) |
| 5+ | CNY1,002.150 (CNY1,132.4295) |
| 10+ | CNY920.890 (CNY1,040.6057) |
| 25+ | CNY863.350 (CNY975.5855) |
| 50+ | CNY844.070 (CNY953.7991) |
| 100+ | CNY824.780 (CNY932.0014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,083.41 (CNY1,224.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-5Copy
Manufacturer Standard Lead Time28 weeks
Order Code3786476
Product RangeMini141 Series
Also Known As80336857
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial5"
Cable Length - Metric127mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMini141 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
127mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Mini141 Series
Cable Length - Imperial
5"
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
