Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-16Copy
Manufacturer Standard Lead Time27 weeks
Order Code3786472
Product RangeMini141 Series
Also Known As80336810
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,091.130 (CNY1,232.9769) |
| 5+ | CNY1,069.310 (CNY1,208.3203) |
| 10+ | CNY1,036.880 (CNY1,171.6744) |
| 25+ | CNY1,000.680 (CNY1,130.7684) |
| 50+ | CNY964.480 (CNY1,089.8624) |
| 100+ | CNY928.270 (CNY1,048.9451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,091.13 (CNY1,232.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-16Copy
Manufacturer Standard Lead Time27 weeks
Order Code3786472
Product RangeMini141 Series
Also Known As80336810
Technical Datasheet
Cable Length - Imperial16"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric406.4mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMini141 Series
Technical Specifications
Cable Length - Imperial
16"
Cable Length - Metric
406.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Mini141 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
