Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-12Copy
Manufacturer Standard Lead Time28 weeks
Order Code3786465
Product RangeMini141 Series
Also Known As80336797
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,106.810 (CNY1,250.6953) |
| 5+ | CNY1,023.830 (CNY1,156.9279) |
| 10+ | CNY940.850 (CNY1,063.1605) |
| 25+ | CNY924.090 (CNY1,044.2217) |
| 50+ | CNY907.330 (CNY1,025.2829) |
| 100+ | CNY890.560 (CNY1,006.3328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,106.81 (CNY1,250.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-12Copy
Manufacturer Standard Lead Time28 weeks
Order Code3786465
Product RangeMini141 Series
Also Known As80336797
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMini141 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Mini141 Series
Cable Length - Imperial
12"
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
