Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND R-7Copy
Order Code3786458
Product RangeMicrobend R Series
Also Known As80336667
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,261.670 (CNY1,425.6871) |
| 5+ | CNY1,225.060 (CNY1,384.3178) |
| 10+ | CNY1,157.960 (CNY1,308.4948) |
| 25+ | CNY1,113.390 (CNY1,258.1307) |
| 50+ | CNY1,049.990 (CNY1,186.4887) |
| 100+ | CNY1,035.700 (CNY1,170.341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,261.67 (CNY1,425.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND R-7Copy
Order Code3786458
Product RangeMicrobend R Series
Also Known As80336667
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial7"
Cable Length - Metric177.8mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMicrobend R Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
177.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Microbend R Series
Cable Length - Imperial
7"
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
