Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND R-4Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786454
Product RangeMicrobend R Series
Also Known As80336658
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,250.400 (CNY1,412.952) |
| 5+ | CNY1,186.000 (CNY1,340.180) |
| 10+ | CNY1,121.600 (CNY1,267.408) |
| 25+ | CNY1,111.440 (CNY1,255.9272) |
| 50+ | CNY1,024.160 (CNY1,157.3008) |
| 100+ | CNY1,003.680 (CNY1,134.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,250.40 (CNY1,412.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND R-4Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786454
Product RangeMicrobend R Series
Also Known As80336658
Technical Datasheet
Cable Length - Imperial4"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric101.6mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMicrobend R Series
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Microbend R Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
