Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/11MMPX/11SMA/152MMCopy
Manufacturer Standard Lead Time36 weeks
Order Code4917755
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.720 (CNY994.0836) |
| 5+ | CNY813.750 (CNY919.5375) |
| 10+ | CNY747.780 (CNY844.9914) |
| 25+ | CNY710.430 (CNY802.7859) |
| 50+ | CNY673.080 (CNY760.5804) |
| 100+ | CNY635.720 (CNY718.3636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.72 (CNY994.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/11MMPX/11SMA/152MMCopy
Manufacturer Standard Lead Time36 weeks
Order Code4917755
Technical Datasheet
Cable Length - Imperial5.98"
Cable Length - Metric152mm
Coaxial Cable TypeMULTIFLEX 86
Connector Type AMMPX Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5.98"
Coaxial Cable Type
MULTIFLEX 86
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
152mm
Connector Type A
MMPX Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
