Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/2X8A_11MXPM/11PC185/305Copy
Manufacturer Standard Lead Time34 weeks
Order Code4575956
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35,945.060 (CNY40,617.9178) |
| 5+ | CNY35,226.160 (CNY39,805.5608) |
| 10+ | CNY34,507.260 (CNY38,993.2038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35,945.06 (CNY40,617.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/2X8A_11MXPM/11PC185/305Copy
Manufacturer Standard Lead Time34 weeks
Order Code4575956
Technical Datasheet
Connector to ConnectorMXPM 2 x 8 Plug to PC185 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeMultiflex 53-02
Connector Type AMXPM 2 x 8 Plug
Connector Type BPC185 Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
MXPM 2 x 8 Plug to PC185 Plug
Cable Length - Metric
305mm
Connector Type A
MXPM 2 x 8 Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
Multiflex 53-02
Connector Type B
PC185 Plug
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
