Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoK_02253_D-02Copy
Order Code4132631
Product RangeK Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,759.850 (CNY15,548.6305) |
| 5+ | CNY11,464.850 (CNY12,955.2805) |
| 10+ | CNY11,232.320 (CNY12,692.5216) |
| 25+ | CNY11,009.900 (CNY12,441.187) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY13,759.85 (CNY15,548.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK_02253_D-02Copy
Order Code4132631
Product RangeK Series
Technical Datasheet
Coaxial Cable TypeRD179, RG179
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter3mm
Impedance75ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.31mm
Product RangeK Series
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
Technical Specifications
Coaxial Cable Type
RD179, RG179
Reel Length (Imperial)
328ft
External Diameter
3mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 0.31mm
Wire Gauge
-
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
FEP
Product Range
K Series
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
