Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoK_01152-07Copy
Order Code3498659
Product RangeK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,464.970 (CNY2,785.4161) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,464.97 (CNY2,785.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK_01152-07Copy
Order Code3498659
Product RangeK Series
Technical Datasheet
Coaxial Cable TypeK01152-07
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter1.25mm
Impedance50ohm
Jacket ColourWhite
Jacket MaterialPFA
No. of Max Strands x Strand SizeSolid
Product RangeK Series
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Wire Gauge-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
K01152-07
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
PFA
Product Range
K Series
Reel Length (Metric)
25m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
1.25mm
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
82ft
Wire Gauge
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
