Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoGDA_072/002_-ECopy
Manufacturer Standard Lead Time29 weeks
Order Code4576005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY781.000 (CNY882.530) |
| 5+ | CNY752.590 (CNY850.4267) |
| 10+ | CNY724.180 (CNY818.3234) |
| 25+ | CNY716.530 (CNY809.6789) |
| 50+ | CNY708.880 (CNY801.0344) |
| 100+ | CNY693.650 (CNY783.8245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY781.00 (CNY882.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoGDA_072/002_-ECopy
Manufacturer Standard Lead Time29 weeks
Order Code4576005
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
200MHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0279
