Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_316_DCopy
Order Code4867249
Product RangeEnviroflex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.350 (CNY115.6555) |
| 5+ | CNY98.960 (CNY111.8248) |
| 10+ | CNY95.570 (CNY107.9941) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY102.35 (CNY115.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_316_DCopy
Order Code4867249
Product RangeEnviroflex Series
Technical Datasheet
Coaxial Cable TypeEnviroflex 316D, RD316, RG316D
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter3.16mm
Impedance50ohm
Jacket ColourBlack, Blue
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeEnviroflex Series
Reel Length (Imperial)3.280ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
Enviroflex 316D, RD316, RG316D
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
LSFH
Product Range
Enviroflex Series
Reel Length (Metric)
1m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
3.16mm
Jacket Colour
Black, Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
3.280ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
