Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No96_MMPX-50-0-3/111_NM-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4228019
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.670 (CNY296.8171) |
| 5+ | CNY259.460 (CNY293.1898) |
| 10+ | CNY256.240 (CNY289.5512) |
| 25+ | CNY253.020 (CNY285.9126) |
| 50+ | CNY249.800 (CNY282.274) |
| 100+ | CNY246.580 (CNY278.6354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.67 (CNY296.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No96_MMPX-50-0-3/111_NM-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4228019
Technical Datasheet
Connector TypeMMPX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSUCOPRO Plated Contacts
Frequency Max67GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
MMPX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
