Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No92_MMBX-S50-0-12/111_NECopy
Manufacturer Standard Lead Time14 weeks
Order Code4132711
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.810 (CNY107.1353) |
| 10+ | CNY80.580 (CNY91.0554) |
| 25+ | CNY75.530 (CNY85.3489) |
| 100+ | CNY68.500 (CNY77.405) |
| 250+ | CNY64.210 (CNY72.5573) |
| 500+ | CNY61.150 (CNY69.0995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.81 (CNY107.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No92_MMBX-S50-0-12/111_NECopy
Manufacturer Standard Lead Time14 weeks
Order Code4132711
Technical Datasheet
Connector TypeMMBX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationEdge
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSUCOPRO Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
MMBX Coaxial
Coaxial Termination
Edge
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105
