Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0648Copy
Manufacturer Standard Lead Time4 weeks
Order Code3594478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.250 (CNY342.6725) |
| 2+ | CNY293.360 (CNY331.4968) |
| 3+ | CNY283.460 (CNY320.3098) |
| 5+ | CNY273.560 (CNY309.1228) |
| 10+ | CNY263.660 (CNY297.9358) |
| 20+ | CNY258.390 (CNY291.9807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.25 (CNY342.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0648Copy
Manufacturer Standard Lead Time4 weeks
Order Code3594478
Technical Datasheet
Product Range-
DC Breakover Voltage-
GDT Case Style-
Impulse Discharge Current20kA
Impulse Sparkover Voltage90V
Technical Specifications
Product Range
-
GDT Case Style
-
Impulse Sparkover Voltage
90V
DC Breakover Voltage
-
Impulse Discharge Current
20kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
