Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0550 73_Z-0-0-5500)Copy
Manufacturer Standard Lead Time4 weeks
Order Code3594474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.520 (CNY206.2476) |
| 2+ | CNY176.470 (CNY199.4111) |
| 3+ | CNY170.410 (CNY192.5633) |
| 5+ | CNY164.350 (CNY185.7155) |
| 10+ | CNY159.500 (CNY180.235) |
| 20+ | CNY156.320 (CNY176.6416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.52 (CNY206.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0550 73_Z-0-0-5500)Copy
Manufacturer Standard Lead Time4 weeks
Order Code3594474
Technical Datasheet
Product Range-
DC Breakover Voltage-
GDT Case Style-
Impulse Discharge Current20kA
Impulse Sparkover Voltage470V
Technical Specifications
Product Range
-
GDT Case Style
-
Impulse Sparkover Voltage
470V
DC Breakover Voltage
-
Impulse Discharge Current
20kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
