Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0447 73_Z-0-0-4477)Copy
Manufacturer Standard Lead Time5 weeks
Order Code3594467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.670 (CNY309.2471) |
| 2+ | CNY264.600 (CNY298.998) |
| 3+ | CNY255.510 (CNY288.7263) |
| 5+ | CNY246.420 (CNY278.4546) |
| 10+ | CNY239.160 (CNY270.2508) |
| 20+ | CNY234.380 (CNY264.8494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.67 (CNY309.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0447 73_Z-0-0-4477)Copy
Manufacturer Standard Lead Time5 weeks
Order Code3594467
Technical Datasheet
Product Range-
DC Breakover Voltage-
GDT Case Style-
Impulse Discharge Current20kA
Impulse Sparkover Voltage230V
Technical Specifications
Product Range
-
GDT Case Style
-
Impulse Sparkover Voltage
230V
DC Breakover Voltage
-
Impulse Discharge Current
20kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131
