Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0052 73_Z-0-0-522)Copy
Manufacturer Standard Lead Time30 weeks
Order Code4538750
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.340 (CNY285.1442) |
| 2+ | CNY247.300 (CNY279.449) |
| 3+ | CNY242.660 (CNY274.2058) |
| 5+ | CNY242.650 (CNY274.1945) |
| 10+ | CNY242.640 (CNY274.1832) |
| 20+ | CNY242.630 (CNY274.1719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.34 (CNY285.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0052 73_Z-0-0-522)Copy
Manufacturer Standard Lead Time30 weeks
Order Code4538750
Technical Datasheet
Product Range-
DC Breakover Voltage900V
GDT Case Style-
Impulse Discharge Current20kA
Impulse Sparkover Voltage2kV
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
GDT Case Style
-
Impulse Sparkover Voltage
2kV
DC Breakover Voltage
900V
Impulse Discharge Current
20kA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
