
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.580 (CNY840.2454) |
| 5+ | CNY702.940 (CNY794.3222) |
| 10+ | CNY662.290 (CNY748.3877) |
| 25+ | CNY620.850 (CNY701.5605) |
| 50+ | CNY591.260 (CNY668.1238) |
| 100+ | CNY563.080 (CNY636.2804) |
Product Information
Product Overview
HUBER+SUHNER offers a broad range of high-end RF test components and assemblies, developed, and optimized for high-speed digital testing. Our connectivity portfolio can be distinguished by highest density, lowest loss and optimal performance coaxial-to-PCB transitions and cabling solutions. Additionally, we provide technical support, along with libraries of 3D files, electrical modelling data and customized footprints tailored to meet individual requirements. The precision compression mount PCB connector portfolio features a durable, rugged design providing a fast and easy installation in applications covering frequencies from DC up to 110GHz. Applications includes test and characterization boards, high-speed digital evaluation and reference boards and internal connectivity in systems.
Technical Specifications
2.4mm Coaxial
Solder
-
Gold Plated Contacts
PCB Mount
No SVHC (23-Jan-2024)
Straight Flanged Jack
50ohm
Beryllium Copper
50GHz
Precision Compression Mount PCB Connectors Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
