Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No82_MMPX-S50-0-2/111_NM-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4228015
Your Part Number
766 In Stock
Need more?
766 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.090 (CNY226.1017) |
| 5+ | CNY188.470 (CNY212.9711) |
| 10+ | CNY185.430 (CNY209.5359) |
| 25+ | CNY181.730 (CNY205.3549) |
| 50+ | CNY180.210 (CNY203.6373) |
| 100+ | CNY180.200 (CNY203.626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.09 (CNY226.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No82_MMPX-S50-0-2/111_NM-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4228015
Technical Datasheet
Connector TypeMMPX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts, SUCOPRO Plated Contacts
Frequency Max67GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
MMPX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts, SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
67GHz
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
