Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No82_MMBX-S50-0-1/111_NMCopy
Manufacturer Standard Lead Time18 weeks
Order Code4132644
Your Part Number
3 In Stock
750 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.450 (CNY76.2185) |
| 10+ | CNY57.330 (CNY64.7829) |
| 100+ | CNY48.730 (CNY55.0649) |
| 250+ | CNY46.360 (CNY52.3868) |
| 500+ | CNY44.880 (CNY50.7144) |
| 1000+ | CNY43.400 (CNY49.042) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY67.45 (CNY76.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No82_MMBX-S50-0-1/111_NMCopy
Manufacturer Standard Lead Time18 weeks
Order Code4132644
Technical Datasheet
Connector TypeMMBX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSUCOPRO Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product Range-
Product Overview
82_MMBX-S50-0-1/111_NM is a MMBX, straight PCB jack (female), coaxial connector.
- Smallest board-to-board distance
- Very high frequencies
- Excellent return loss values
- Blind mateable
- Reliable and secure connection
- Brass body, LCP (liquid crystal polymer) insulator
- 50 ohm impedance
- 12.4GHz interface frequency
- Operation temperature range from -55°C to 155°C
Technical Specifications
Connector Type
MMBX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
