Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No82_MCX-75-0-4/111_NECopy
Order Code2857891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.030 (CNY231.6839) |
| 10+ | CNY151.840 (CNY171.5792) |
| 25+ | CNY149.960 (CNY169.4548) |
| 100+ | CNY148.080 (CNY167.3304) |
| 250+ | CNY138.880 (CNY156.9344) |
| 500+ | CNY132.630 (CNY149.8719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.03 (CNY231.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No82_MCX-75-0-4/111_NECopy
Order Code2857891
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
Product Overview
The 82_MCX-75-0-4/111_NE is a through-hole PCB MCX 75 Ohm Straight Jack made of gold over nickel plated brass body and a gold over nickel plated, copper beryllium alloy centre contact with a PFA/PTFE insulator.
- -55 to 155°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
