Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No82_MCX-50-0-17/111_NHCopy
Order Code4163394
Your Part Number
1,164 In Stock
Need more?
1,164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.870 (CNY40.5331) |
| 10+ | CNY30.310 (CNY34.2503) |
| 100+ | CNY26.050 (CNY29.4365) |
| 250+ | CNY25.580 (CNY28.9054) |
| 500+ | CNY24.350 (CNY27.5155) |
| 1000+ | CNY23.200 (CNY26.216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.87 (CNY40.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No82_MCX-50-0-17/111_NHCopy
Order Code4163394
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
Product Overview
The 82 MCX-50-0-17/111NH is a straight plug crimped Coaxial Cable Connector with gold plated brass body, brass center contact, copper beryllium alloy outer contact, PFA/PTFE insulator and copper crimp ferrule, suitable cable type RG_196_A/U, RG_178_B/U. The MCX 50Ω miniature snap-on connector can offer excellent blend of size, weight, durability and performance.
- 50Ω Impedance
- ≤6GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Alternatives for 82_MCX-50-0-17/111_NH
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000763
