Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No81_MMBX-50-0-2/111_NECopy
Order Code8558396
Product RangeMMBX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.950 (CNY142.3235) |
| 10+ | CNY125.150 (CNY141.4195) |
| 25+ | CNY124.350 (CNY140.5155) |
| 100+ | CNY123.550 (CNY139.6115) |
| 250+ | CNY122.740 (CNY138.6962) |
| 500+ | CNY117.940 (CNY133.2722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.95 (CNY142.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No81_MMBX-50-0-2/111_NECopy
Order Code8558396
Product RangeMMBX
Technical Datasheet
Connector TypeMMBX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product RangeMMBX
SVHCLead (10-Jun-2022)
Product Overview
The 81MMBX-50-0-2/111NE is a straight Coaxial PCB Plug with SUCOPRO-plated beryllium copper/brass center and SUCOPRO-plated bronze/brass outer contacts. The plug is made of bronze/brass with SUCOPRO plated finish and comes with a PFA/LCP insulator.
- -55 to 155°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type
MMBX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
MMBX
Technical Docs (3)
Alternatives for 81_MMBX-50-0-2/111_NE
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
