Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,673.310 (CNY1,890.8403) |
| 5+ | CNY1,639.840 (CNY1,853.0192) |
| 10+ | CNY1,607.050 (CNY1,815.9665) |
| 25+ | CNY1,574.910 (CNY1,779.6483) |
| 50+ | CNY1,542.770 (CNY1,743.3301) |
| 100+ | CNY1,510.630 (CNY1,707.0119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,673.31 (CNY1,890.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-45
Order Code3580522
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m0.35N-m
Drive Size - Metric6mm
Drive Size - Imperial-
Overall Length-
Product Range-
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.35N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
6mm
Overall Length
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0872
