Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No64_SMA-50-0-1/111_NECopy
Order Code4576024
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.590 (CNY184.8567) |
| 10+ | CNY139.040 (CNY157.1152) |
| 25+ | CNY130.340 (CNY147.2842) |
| 100+ | CNY115.420 (CNY130.4246) |
| 250+ | CNY109.870 (CNY124.1531) |
| 500+ | CNY105.520 (CNY119.2376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.59 (CNY184.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No64_SMA-50-0-1/111_NECopy
Order Code4576024
Technical Datasheet
Accessory TypeShorting Cap
For Use WithHuber+Suhner 50 Ohm SMA Plugs
Connector Body MaterialBeryllium Copper Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Shorting Cap
Connector Body Material
Beryllium Copper Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Huber+Suhner 50 Ohm SMA Plugs
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
