Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No53_SMA-50-0-51/199_NECopy
Order Code2857885
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.380 (CNY491.9794) |
| 5+ | CNY426.670 (CNY482.1371) |
| 10+ | CNY417.950 (CNY472.2835) |
| 25+ | CNY400.550 (CNY452.6215) |
| 50+ | CNY398.700 (CNY450.531) |
| 100+ | CNY396.850 (CNY448.4405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.38 (CNY491.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No53_SMA-50-0-51/199_NECopy
Order Code2857885
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The 53_SMA-50-0-51/199_NE is a RF/Coaxial Right-angle Adapter with SMA plug to SMA jack connection.The SMA plug has a PFA/PTFE insulator, Passivated plated stainless steel body and gold-plated copper beryllium alloy centre contact. The SMA jack has a PFA/PTFE insulator, passivated plated stainless steel body and gold-plated copper beryllium alloy centre contact.
- 50Ω Impedance
- 18 GHz Maximum interface frequency
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00458
