Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No52_N-50-0-4/133_UECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489430
Also Known As22652975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY884.710 (CNY999.7223) |
| 5+ | CNY878.330 (CNY992.5129) |
| 10+ | CNY871.950 (CNY985.3035) |
| 25+ | CNY854.140 (CNY965.1782) |
| 50+ | CNY823.370 (CNY930.4081) |
| 100+ | CNY776.400 (CNY877.332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY884.71 (CNY999.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No52_N-50-0-4/133_UECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489430
Also Known As22652975
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (10-Jun-2022)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
