Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No37_BMA-SMA-50-1/1--_UECopy
Manufacturer Standard Lead Time16 weeks
Order Code3489370
Also Known As22645649
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,566.710 (CNY1,770.3823) |
| 5+ | CNY1,535.380 (CNY1,734.9794) |
| 10+ | CNY1,504.050 (CNY1,699.5765) |
| 25+ | CNY1,472.710 (CNY1,664.1623) |
| 50+ | CNY1,441.380 (CNY1,628.7594) |
| 100+ | CNY1,410.040 (CNY1,593.3452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,566.71 (CNY1,770.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No37_BMA-SMA-50-1/1--_UECopy
Manufacturer Standard Lead Time16 weeks
Order Code3489370
Also Known As22645649
Technical Datasheet
Convert From Coax TypeBMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Panel Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
