Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No34_SMB-50-0-2/111_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489295
Also Known As22640224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.200 (CNY186.676) |
| 5+ | CNY163.550 (CNY184.8115) |
| 10+ | CNY161.890 (CNY182.9357) |
| 25+ | CNY158.650 (CNY179.2745) |
| 50+ | CNY155.470 (CNY175.6811) |
| 100+ | CNY152.370 (CNY172.1781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.20 (CNY186.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No34_SMB-50-0-2/111_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489295
Also Known As22640224
Technical Datasheet
Convert From Coax TypeSMB
Convert From GenderJack
Convert To Coax TypeSMB
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMB
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
