Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_SMA-Q50-0-4/1-9_NECopy
Manufacturer Standard Lead Time7 weeks
Order Code2857916
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY583.790 (CNY659.6827) |
| 5+ | CNY540.020 (CNY610.2226) |
| 10+ | CNY496.240 (CNY560.7512) |
| 25+ | CNY492.240 (CNY556.2312) |
| 50+ | CNY488.240 (CNY551.7112) |
| 100+ | CNY485.950 (CNY549.1235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY583.79 (CNY659.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_SMA-Q50-0-4/1-9_NECopy
Manufacturer Standard Lead Time7 weeks
Order Code2857916
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The 33_SMA-Q50-0-4/1-9_NE is a RF/Coaxial Straight Adapter with SMA Quick-mate plug to SMA jack connections. Both SMA interfaces have a PFA/PTFE insulator, stainless steel body and SUCOPRO® plated copper beryllium alloy body centre contact.
- 50Ω Impedance
- 18 GHz Maximum interface frequency
- Quick-mate coupling mechanism
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006476
