Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_PC35-N-50-1/1--_UECopy
Manufacturer Standard Lead Time30 weeks
Order Code4575987
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,810.670 (CNY3,176.0571) |
| 5+ | CNY2,754.460 (CNY3,112.5398) |
| 10+ | CNY2,699.380 (CNY3,050.2994) |
| 25+ | CNY2,644.290 (CNY2,988.0477) |
| 50+ | CNY2,589.200 (CNY2,925.796) |
| 100+ | CNY2,534.110 (CNY2,863.5443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,810.67 (CNY3,176.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_PC35-N-50-1/1--_UECopy
Manufacturer Standard Lead Time30 weeks
Order Code4575987
Technical Datasheet
Convert From Coax Type3.5mm Coaxial
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Convert From Coax Type
3.5mm Coaxial
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0428
