Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_NEX10-N-50-X1/1-3_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489366
Also Known As85095344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY878.510 (CNY992.7163) |
| 5+ | CNY848.580 (CNY958.8954) |
| 10+ | CNY818.650 (CNY925.0745) |
| 25+ | CNY801.600 (CNY905.808) |
| 50+ | CNY783.940 (CNY885.8522) |
| 100+ | CNY754.560 (CNY852.6528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY878.51 (CNY992.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_NEX10-N-50-X1/1-3_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489366
Also Known As85095344
Technical Datasheet
Convert From Coax TypeNEX10
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
NEX10
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
