Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_NEX10-4310-50-X1/003_-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489440
Also Known As85095346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY966.650 (CNY1,092.3145) |
| 5+ | CNY947.320 (CNY1,070.4716) |
| 10+ | CNY927.990 (CNY1,048.6287) |
| 25+ | CNY908.660 (CNY1,026.7858) |
| 50+ | CNY889.320 (CNY1,004.9316) |
| 100+ | CNY869.990 (CNY983.0887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY966.65 (CNY1,092.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_NEX10-4310-50-X1/003_-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489440
Also Known As85095346
Technical Datasheet
Convert From Coax TypeNEX10
Convert From GenderPlug
Convert To Coax Type4.3/10
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
NEX10
Convert To Coax Type
4.3/10
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
