Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_N-716-50-1/---_UECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489360
Also Known As22641229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY881.090 (CNY995.6317) |
| 5+ | CNY867.880 (CNY980.7044) |
| 10+ | CNY854.660 (CNY965.7658) |
| 25+ | CNY841.830 (CNY951.2679) |
| 50+ | CNY825.000 (CNY932.250) |
| 100+ | CNY808.160 (CNY913.2208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY881.09 (CNY995.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_N-716-50-1/---_UECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489360
Also Known As22641229
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax Type7/16 DIN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
