Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_716-N-50-9/133_WECopy
Manufacturer Standard Lead Time29 weeks
Order Code3489443
Also Known As85026231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,151.150 (CNY1,300.7995) |
| 5+ | CNY1,125.210 (CNY1,271.4873) |
| 10+ | CNY1,099.270 (CNY1,242.1751) |
| 25+ | CNY1,055.960 (CNY1,193.2348) |
| 50+ | CNY1,020.700 (CNY1,153.391) |
| 100+ | CNY1,000.290 (CNY1,130.3277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,151.15 (CNY1,300.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_716-N-50-9/133_WECopy
Manufacturer Standard Lead Time29 weeks
Order Code3489443
Also Known As85026231
Technical Datasheet
Convert From Coax Type7/16 DIN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
7/16 DIN
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
