Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_716-4310-50-1/133_WECopy
Manufacturer Standard Lead Time25 weeks
Order Code2506746
Product Range4.3-10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,151.150 (CNY1,300.7995) |
| 5+ | CNY1,128.130 (CNY1,274.7869) |
| 10+ | CNY1,105.110 (CNY1,248.7743) |
| 25+ | CNY1,082.090 (CNY1,222.7617) |
| 50+ | CNY1,059.060 (CNY1,196.7378) |
| 100+ | CNY1,036.040 (CNY1,170.7252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,151.15 (CNY1,300.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_716-4310-50-1/133_WECopy
Manufacturer Standard Lead Time25 weeks
Order Code2506746
Product Range4.3-10
Technical Datasheet
Convert From Coax Type4.3/10 DIN
Convert From GenderJack
Convert To Coax Type7/16 DIN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range4.3-10
Product Overview
The 33_716-4310-50-X1/133_WE is a Straight PIM Adapter with 7/16 DIN plug to 4.3/10 DIN jack connection. It has a PFA/PTFE insulator, SUCOPLATE® plated brass body and SUCOPRO® plated copper beryllium alloy centre contact.
- 50Ω Impedance
- 7.5 GHz Maximum interface frequency
- -55 to 90°C Operating temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
Convert From Coax Type
4.3/10 DIN
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
4.3-10
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
