Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_4310-716-50-X1/133_WECopy
Manufacturer Standard Lead Time25 weeks
Order Code2506745
Product Range4.3-10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.220 (CNY993.5186) |
| 5+ | CNY870.430 (CNY983.5859) |
| 10+ | CNY861.630 (CNY973.6419) |
| 25+ | CNY844.410 (CNY954.1833) |
| 50+ | CNY827.310 (CNY934.8603) |
| 100+ | CNY810.570 (CNY915.9441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.22 (CNY993.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_4310-716-50-X1/133_WECopy
Manufacturer Standard Lead Time25 weeks
Order Code2506745
Product Range4.3-10
Technical Datasheet
Convert From Coax Type4.3/10 DIN
Convert From GenderPlug
Convert To Coax Type7/16 DIN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range4.3-10
Product Overview
The 33_4310-716-50-X1/133_WE is a Straight PIM Adapter with 4.3/10 DIN plug to 7/16 DIN jack connection. It has a PFA/PTFE insulator, SUCOPLATE® plated brass body and gold-plated copper beryllium alloy centre contact.
- 50Ω Impedance
- 7.5 GHz Maximum interface frequency
- -55 to 90°C Operating temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
Convert From Coax Type
4.3/10 DIN
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
4.3-10
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
