Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No33_1023-SMA-C50-1/111_NECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489409
Also Known As22652963
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY655.910 (CNY741.1783) |
| 5+ | CNY650.990 (CNY735.6187) |
| 10+ | CNY646.070 (CNY730.0591) |
| 25+ | CNY620.550 (CNY701.2215) |
| 50+ | CNY599.850 (CNY677.8305) |
| 100+ | CNY566.730 (CNY640.4049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY655.91 (CNY741.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33_1023-SMA-C50-1/111_NECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489409
Also Known As22652963
Technical Datasheet
Convert From Coax Type1.0 / 2.3 DIN
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
1.0 / 2.3 DIN
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
