Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32_MMBX-50-0-1/111_NECopy
Manufacturer Standard Lead Time18 weeks
Order Code8558361
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.630 (CNY110.3219) |
| 10+ | CNY93.040 (CNY105.1352) |
| 25+ | CNY87.220 (CNY98.5586) |
| 100+ | CNY79.090 (CNY89.3717) |
| 250+ | CNY74.150 (CNY83.7895) |
| 500+ | CNY70.610 (CNY79.7893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.63 (CNY110.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32_MMBX-50-0-1/111_NECopy
Manufacturer Standard Lead Time18 weeks
Order Code8558361
Technical Datasheet
Connector TypeInter Series Coaxial
Product Overview
The 32MMBX-50-0-1/111NE is a MMBX to MMBX Male Coaxial Adaptor with slide-snap interface made of sucopro plated Bronze body, sucopro plated copper beryllium alloy center contact, sucopro plated bronze outer contact, PFA/PTFE insulator.
- 50Ω Impedance
- 12.4 GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
Connector Type
Inter Series Coaxial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
