Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32_N-716-50-2/133_WECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489445
Also Known As22658140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,787.760 (CNY2,020.1688) |
| 5+ | CNY1,760.310 (CNY1,989.1503) |
| 10+ | CNY1,732.850 (CNY1,958.1205) |
| 25+ | CNY1,703.690 (CNY1,925.1697) |
| 50+ | CNY1,655.260 (CNY1,870.4438) |
| 100+ | CNY1,622.160 (CNY1,833.0408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,787.76 (CNY2,020.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32_N-716-50-2/133_WECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489445
Also Known As22658140
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax Type7/16 DIN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
