Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32_N-716-50-1/---_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489439
Also Known As22544576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,153.030 (CNY1,302.9239) |
| 5+ | CNY1,152.020 (CNY1,301.7826) |
| 10+ | CNY1,151.000 (CNY1,300.630) |
| 25+ | CNY1,149.980 (CNY1,299.4774) |
| 50+ | CNY1,111.540 (CNY1,256.0402) |
| 100+ | CNY1,089.310 (CNY1,230.9203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,153.03 (CNY1,302.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32_N-716-50-1/---_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489439
Also Known As22544576
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax Type7/16 DIN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
