Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32_MMBX-50-0-4/111_NECopy
Manufacturer Standard Lead Time17 weeks
Order Code8558370
Product RangeMMBX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.240 (CNY86.1512) |
| 10+ | CNY74.720 (CNY84.4336) |
| 25+ | CNY73.200 (CNY82.716) |
| 100+ | CNY71.670 (CNY80.9871) |
| 250+ | CNY70.150 (CNY79.2695) |
| 500+ | CNY68.620 (CNY77.5406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.24 (CNY86.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32_MMBX-50-0-4/111_NECopy
Manufacturer Standard Lead Time17 weeks
Order Code8558370
Product RangeMMBX
Technical Datasheet
Convert From Coax TypeMMBX
Convert From GenderPlug
Convert To Coax TypeMMBX
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeMMBX
SVHCLead (10-Jun-2022)
Product Overview
The 32MMBX-50-0-4/111NE is a RF/coaxial Straight Adapter with MMBX plug to MMBX plug connection. It has PFA/PTFE insulator, SUCOPLATE® plated bronze body and a SUCOPLATE® plated copper beryllium alloy centre contact.
- 50Ω Impedance
- 12.4 GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
Convert From Coax Type
MMBX
Convert To Coax Type
MMBX
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (10-Jun-2022)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
MMBX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
